Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65981A0000R087Copy
Manufacturer Standard Lead Time25 weeks
Order Code2355069
Product RangeB65981A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.540 (CNY118.1302) |
| 5+ | CNY87.100 (CNY98.423) |
| 10+ | CNY69.660 (CNY78.7158) |
| 25+ | CNY67.120 (CNY75.8456) |
| 50+ | CNY64.580 (CNY72.9754) |
| 108+ | CNY62.040 (CNY70.1052) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY104.54 (CNY118.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65981A0000R087Copy
Manufacturer Standard Lead Time25 weeks
Order Code2355069
Product RangeB65981A Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
Core Material GradeN87
For Use With-
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area330mm²
Inductance Factor Al6.5µH
Product RangeB65981A Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The B65981A series Transformer Core.
Applications
Industrial
Technical Specifications
Core Type
PQ
Core Material Grade
N87
Effective Magnetic Path Length
113mm
Inductance Factor Al
6.5µH
SVHC
No SVHC (14-Jun-2023)
Core Size
PQ50/50
For Use With
-
Ae Effective Cross Section Area
330mm²
Product Range
B65981A Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
