Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65937A0000X022Copy
Order Code3407800
Product RangeB65937 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoB65937A0000X022Copy
Order Code3407800
Product RangeB65937 Series
Technical Datasheet
Core TypeP
Core SizeP14/7.5
Core Material GradeN22
For Use WithPower Transformers
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeB65937 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
P
Core Material Grade
N22
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (21-Jan-2025)
Core Size
P14/7.5
For Use With
Power Transformers
Ae Effective Cross Section Area
-
Product Range
B65937 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
