Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65935A0000X033Copy
Order Code3581002
Product RangeB65935 Series
Your Part Number
1,260 In Stock
Need more?
1,260 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY6.580 (CNY7.4354) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY5.350 (CNY6.0455) |
| 2000+ | CNY5.250 (CNY5.9325) |
| 4000+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.10 (CNY84.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65935A0000X033Copy
Order Code3581002
Product RangeB65935 Series
Technical Datasheet
Core TypePS
Core SizePS9/3.5
Core Material GradeM33
For Use WithTDK B65935 Series Coil Formers
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al-
Product RangeB65935 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PS
Core Material Grade
M33
Effective Magnetic Path Length
-
Inductance Factor Al
-
SVHC
No SVHC (25-Jun-2025)
Core Size
PS9/3.5
For Use With
TDK B65935 Series Coil Formers
Ae Effective Cross Section Area
-
Product Range
B65935 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
