Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65881Q0150K097Copy
Manufacturer Standard Lead Time62 weeks
Order Code4968861
Product RangeB65881Q Series
Your Part Number
144 In Stock
Need more?
144 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.000 (CNY120.910) |
| 5+ | CNY75.870 (CNY85.7331) |
| 10+ | CNY66.010 (CNY74.5913) |
| 20+ | CNY62.430 (CNY70.5459) |
| 40+ | CNY59.550 (CNY67.2915) |
| 72+ | CNY56.520 (CNY63.8676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.00 (CNY120.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65881Q0150K097Copy
Manufacturer Standard Lead Time62 weeks
Order Code4968861
Product RangeB65881Q Series
Technical Datasheet
Core TypePQ
Core SizePQ35/35DG
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length79.7mm
Ae Effective Cross Section Area171mm²
Inductance Factor Al150nH
Product RangeB65881Q Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
79.7mm
Inductance Factor Al
150nH
SVHC
No SVHC (04-Feb-2026)
Core Size
PQ35/35DG
Core Material Grade
N97
Ae Effective Cross Section Area
171mm²
Product Range
B65881Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
