Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65844W1010D001Copy
Manufacturer Standard Lead Time52 weeks
Order Code2355079
Product RangeB65844 Series
Your Part Number
1 In Stock
2,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.200 (CNY16.046) |
| 50+ | CNY7.790 (CNY8.8027) |
| 250+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY5.400 (CNY6.102) |
| 1000+ | CNY5.300 (CNY5.989) |
| 2000+ | CNY5.190 (CNY5.8647) |
Price for:Each
Minimum: 5
Multiple: 5
CNY71.00 (CNY80.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65844W1010D001Copy
Manufacturer Standard Lead Time52 weeks
Order Code2355079
Product RangeB65844 Series
Technical Datasheet
For Use WithEP13
Product RangeB65844 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65844 series Transformer Coil Former made of black GFR thermosetting plastic. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. Resistance to soldering heat to IEC 60068-2-20, test Tb, method 1B of 350°C and 3.5 seconds.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
For Use With
EP13
SVHC
No SVHC (25-Jun-2025)
Product Range
B65844 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
