Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65843A0160B087Copy
Manufacturer Standard Lead Time30 weeks
Order Code4016072
Product RangeB65843A Series
Your Part Number
3,054 In Stock
Need more?
3,054 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.900 (CNY15.707) |
| 50+ | CNY7.630 (CNY8.6219) |
| 250+ | CNY7.050 (CNY7.9665) |
Price for:1 Set
Minimum: 5
Multiple: 5
CNY69.50 (CNY78.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65843A0160B087Copy
Manufacturer Standard Lead Time30 weeks
Order Code4016072
Product RangeB65843A Series
Technical Datasheet
Core TypeEP
Core SizeEP13
For Use WithTDK B65843A Series Coil Formers
Core Material GradeN87
Effective Magnetic Path Length24.2mm
Ae Effective Cross Section Area19.5mm²
Inductance Factor Al160nH
Product RangeB65843A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EP
For Use With
TDK B65843A Series Coil Formers
Effective Magnetic Path Length
24.2mm
Inductance Factor Al
160nH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP13
Core Material Grade
N87
Ae Effective Cross Section Area
19.5mm²
Product Range
B65843A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191
