Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65843A0000R030Copy
Manufacturer Standard Lead Time25 weeks
Order Code4153987
Product RangeB65843A Series
Your Part Number
465 In Stock
Need more?
200 Delivery in 3-4 Business Days(SG stock)
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.500 (CNY14.125) |
| 50+ | CNY6.690 (CNY7.5597) |
| 250+ | CNY6.310 (CNY7.1303) |
| 500+ | CNY5.930 (CNY6.7009) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2000+ | CNY5.160 (CNY5.8308) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY62.50 (CNY70.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65843A0000R030Copy
Manufacturer Standard Lead Time25 weeks
Order Code4153987
Product RangeB65843A Series
Technical Datasheet
Core TypeEP
Core SizeEP13
For Use WithHigh Inductance Transformers
Core Material GradeN30
Effective Magnetic Path Length24.2mm
Ae Effective Cross Section Area19.5mm²
Inductance Factor Al2.8µH
Product RangeB65843A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EP
For Use With
High Inductance Transformers
Effective Magnetic Path Length
24.2mm
Inductance Factor Al
2.8µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP13
Core Material Grade
N30
Ae Effective Cross Section Area
19.5mm²
Product Range
B65843A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
