Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65839A0000R087Copy
Order Code2355159
Product RangeB65839 Series
Your Part Number
887 In Stock
Need more?
887 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.790 (CNY7.6727) |
| 100+ | CNY4.550 (CNY5.1415) |
| 500+ | CNY4.440 (CNY5.0172) |
| 1000+ | CNY4.330 (CNY4.8929) |
| 3000+ | CNY4.220 (CNY4.7686) |
| 6000+ | CNY4.100 (CNY4.633) |
Price for:1 Pair
Minimum: 10
Multiple: 10
CNY67.90 (CNY76.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65839A0000R087Copy
Order Code2355159
Product RangeB65839 Series
Technical Datasheet
Core TypeEP
Core SizeEP7
Core Material GradeN87
For Use With-
Effective Magnetic Path Length15.7mm
Ae Effective Cross Section Area10.3mm²
Inductance Factor Al1.1µH
Product RangeB65839 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65839 series Transformer Core for power applications. It is suitable for use with the transformers featuring high inductance and low overall height.
Applications
Industrial, Power Management
Technical Specifications
Core Type
EP
Core Material Grade
N87
Effective Magnetic Path Length
15.7mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (25-Jun-2025)
Core Size
EP7
For Use With
-
Ae Effective Cross Section Area
10.3mm²
Product Range
B65839 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
