Print Page
1,600 In Stock
Need more?
1,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.700 (CNY6.441) |
| 50+ | CNY3.670 (CNY4.1471) |
| 100+ | CNY3.420 (CNY3.8646) |
| 250+ | CNY3.280 (CNY3.7064) |
| 500+ | CNY3.150 (CNY3.5595) |
| 1600+ | CNY3.020 (CNY3.4126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.70 (CNY6.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65814B2005X000Copy
Order Code2673449
Product RangeB65814
Technical Datasheet
For Use WithRM10 Type B65813 Series Ferrite Cores
Product RangeB65814
Product Overview
The B65814B2005X000 from EPCOS is a natural colour insulating washer 2 for double clad PCBs. It is made of polycarbonate (UL94 V-0, insulation class to IEC 60085) material.
- Thickness of 0.25mm (makrofol FR7-2)
- Suitable for RM10 cores
Technical Specifications
For Use With
RM10 Type B65813 Series Ferrite Cores
Product Range
B65814
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005

