Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65811F0315A048Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4354326RL
Cut Tape4354326
Product RangeB65811 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.730 | CNY56.73 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.730 (CNY64.1049) |
| 5+ | CNY49.650 (CNY56.1045) |
| 10+ | CNY42.570 (CNY48.1041) |
| 25+ | CNY38.080 (CNY43.0304) |
| 50+ | CNY35.190 (CNY39.7647) |
| 200+ | CNY18.520 (CNY20.9276) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65811F0315A048Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4354326RL
Cut Tape4354326
Product RangeB65811 Series
Technical Datasheet
Core TypeRM
Core SizeRM8
Core Material GradeN48
For Use WithTDK Transformers
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area52mm²
Inductance Factor Al315nH
Product RangeB65811 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N48
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
315nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM8
For Use With
TDK Transformers
Ae Effective Cross Section Area
52mm²
Product Range
B65811 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
