Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65807N0040A001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4153978
Product RangeB65807 Series
Your Part Number
1,535 In Stock
Need more?
1,535 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY52.740 (CNY59.5962) |
| 50+ | CNY48.170 (CNY54.4321) |
| 250+ | CNY43.600 (CNY49.268) |
| 500+ | CNY39.120 (CNY44.2056) |
| 1000+ | CNY34.550 (CNY39.0415) |
| 2000+ | CNY33.950 (CNY38.3635) |
Price for:1 Set
Minimum: 5
Multiple: 5
CNY263.70 (CNY297.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65807N0040A001Copy
Manufacturer Standard Lead Time28 weeks
Order Code4153978
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
Core Material GradeK1
For Use WithTransformers
Effective Magnetic Path Length26.9mm
Ae Effective Cross Section Area31.3mm²
Inductance Factor Al40nH
Product RangeB65807 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
K1
Effective Magnetic Path Length
26.9mm
Inductance Factor Al
40nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM6
For Use With
Transformers
Ae Effective Cross Section Area
31.3mm²
Product Range
B65807 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00495
