Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65807J0160A087Copy
Manufacturer Standard Lead Time31 weeks
Order Code3580898
Product RangeB65807 Series
Your Part Number
1,668 In Stock
Need more?
1,668 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY22.940 (CNY25.9222) |
| 50+ | CNY11.800 (CNY13.334) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY11.050 (CNY12.4865) |
| 1000+ | CNY10.840 (CNY12.2492) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY114.70 (CNY129.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65807J0160A087Copy
Manufacturer Standard Lead Time31 weeks
Order Code3580898
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
For Use WithTDK B65807 Series Coil Formers
Core Material GradeN87
Effective Magnetic Path Length28.6mm
Ae Effective Cross Section Area36.6mm²
Inductance Factor Al160nH
Product RangeB65807 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
TDK B65807 Series Coil Formers
Effective Magnetic Path Length
28.6mm
Inductance Factor Al
160nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM6
Core Material Grade
N87
Ae Effective Cross Section Area
36.6mm²
Product Range
B65807 Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057
