Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65807C0000R048Copy
Manufacturer Standard Lead Time28 weeks
Order Code4153974
Product RangeB65807 Series
Your Part Number
1,843 In Stock
Need more?
1,843 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY21.650 (CNY24.4645) |
| 50+ | CNY11.160 (CNY12.6108) |
| 250+ | CNY11.040 (CNY12.4752) |
| 500+ | CNY10.920 (CNY12.3396) |
| 1000+ | CNY10.800 (CNY12.204) |
| 2000+ | CNY10.670 (CNY12.0571) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY108.25 (CNY122.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65807C0000R048Copy
Manufacturer Standard Lead Time28 weeks
Order Code4153974
Product RangeB65807 Series
Technical Datasheet
Core TypeRM
Core SizeRM6
For Use WithTransformers
Core Material GradeN48
Effective Magnetic Path Length26.9mm
Ae Effective Cross Section Area31.3mm²
Inductance Factor Al2.2µH
Product RangeB65807 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Transformers
Effective Magnetic Path Length
26.9mm
Inductance Factor Al
2.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM6
Core Material Grade
N48
Ae Effective Cross Section Area
31.3mm²
Product Range
B65807 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00509
