Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65805J0000R049Copy
Manufacturer Standard Lead Time39 weeks
Order Code4153971
Product RangeB65805 Series
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY25.400 (CNY28.702) |
| 50+ | CNY13.040 (CNY14.7352) |
| 250+ | CNY12.690 (CNY14.3397) |
| 500+ | CNY12.340 (CNY13.9442) |
| 1000+ | CNY12.230 (CNY13.8199) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY127.00 (CNY143.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65805J0000R049Copy
Manufacturer Standard Lead Time39 weeks
Order Code4153971
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
For Use WithTransformers
Core Material GradeN49
Effective Magnetic Path Length22.1mm
Ae Effective Cross Section Area23.8mm²
Inductance Factor Al1.3µH
Product RangeB65805 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Transformers
Effective Magnetic Path Length
22.1mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM5
Core Material Grade
N49
Ae Effective Cross Section Area
23.8mm²
Product Range
B65805 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00329
