Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65805C0315A048Copy
Manufacturer Standard Lead Time24 weeks
Order Code
PAIR 4354324
PAIR 4354324RL
Product RangeB65805 Series
Your Part Number
1,680 In Stock
Need more?
1,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.710 (CNY23.4023) |
| 50+ | CNY10.720 (CNY12.1136) |
| 250+ | CNY10.580 (CNY11.9554) |
| 500+ | CNY10.430 (CNY11.7859) |
| 1000+ | CNY10.280 (CNY11.6164) |
| 2000+ | CNY10.130 (CNY11.4469) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY103.55 (CNY117.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65805C0315A048Copy
Manufacturer Standard Lead Time24 weeks
Order Code
PAIR 4354324
PAIR 4354324RL
Product RangeB65805 Series
Technical Datasheet
Core TypeRM
Core SizeRM5
For Use WithTDK Transformers
Core Material GradeN48
Effective Magnetic Path Length20.8mm
Ae Effective Cross Section Area20.8mm²
Inductance Factor Al315nH
Product RangeB65805 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
TDK Transformers
Effective Magnetic Path Length
20.8mm
Inductance Factor Al
315nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM5
Core Material Grade
N48
Ae Effective Cross Section Area
20.8mm²
Product Range
B65805 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
