Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65803P0000R087Copy
Order Code3651827
Product RangeB65803 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 50+ | CNY11.210 (CNY12.6673) |
| 100+ | CNY11.040 (CNY12.4752) |
| 250+ | CNY10.870 (CNY12.2831) |
| 500+ | CNY10.700 (CNY12.091) |
| 1600+ | CNY10.520 (CNY11.8876) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65803P0000R087Copy
Order Code3651827
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4
Core Material GradeN87
For Use WithCompact Transformers
Effective Magnetic Path Length17.3mm
Ae Effective Cross Section Area14.5mm²
Inductance Factor Al1.3µH
Product RangeB65803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
17.3mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM4
For Use With
Compact Transformers
Ae Effective Cross Section Area
14.5mm²
Product Range
B65803 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
