Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65803N0100A048Copy
Manufacturer Standard Lead Time42 weeks
Order Code4153968
Product RangeB65803 Series
Your Part Number
2,298 In Stock
Need more?
2,298 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY20.010 (CNY22.6113) |
| 50+ | CNY17.510 (CNY19.7863) |
| 250+ | CNY14.510 (CNY16.3963) |
| 500+ | CNY13.020 (CNY14.7126) |
| 1000+ | CNY12.730 (CNY14.3849) |
| 2400+ | CNY12.440 (CNY14.0572) |
Price for:1 Set
Minimum: 5
Multiple: 5
CNY100.05 (CNY113.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65803N0100A048Copy
Manufacturer Standard Lead Time42 weeks
Order Code4153968
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4
For Use WithTransformers
Core Material GradeN48
Effective Magnetic Path Length21mm
Ae Effective Cross Section Area11mm²
Inductance Factor Al100nH
Product RangeB65803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Transformers
Effective Magnetic Path Length
21mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM4
Core Material Grade
N48
Ae Effective Cross Section Area
11mm²
Product Range
B65803 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00142
