Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65803J0000R030Copy
Manufacturer Standard Lead Time36 weeks
Order Code4167323
Product RangeB65803 Series
Your Part Number
1,958 In Stock
Need more?
1,958 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.640 (CNY18.8032) |
| 50+ | CNY8.640 (CNY9.7632) |
| 250+ | CNY8.590 (CNY9.7067) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY83.20 (CNY94.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65803J0000R030Copy
Manufacturer Standard Lead Time36 weeks
Order Code4167323
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4/I
For Use WithInductors / Transformers
Core Material GradeN30
Effective Magnetic Path Length22mm
Ae Effective Cross Section Area13mm²
Inductance Factor Al1.9µH
Product RangeB65803 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Inductors / Transformers
Effective Magnetic Path Length
22mm
Inductance Factor Al
1.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM4/I
Core Material Grade
N30
Ae Effective Cross Section Area
13mm²
Product Range
B65803 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165
