Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65684A0315A027Copy
Manufacturer Standard Lead Time25 weeks
Order Code2673424
Product RangeB65684 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.870 (CNY179.5231) |
| 5+ | CNY112.180 (CNY126.7634) |
| 10+ | CNY97.960 (CNY110.6948) |
| 20+ | CNY92.190 (CNY104.1747) |
| 40+ | CNY87.820 (CNY99.2366) |
| 80+ | CNY83.370 (CNY94.2081) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY158.87 (CNY179.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65684A0315A027Copy
Manufacturer Standard Lead Time25 weeks
Order Code2673424
Product RangeB65684 Series
Technical Datasheet
Core TypePM
Core SizePM62/49
For Use WithPower Transformers and Energy Storage Chokes
Core Material GradeN27
Effective Magnetic Path Length109mm
Ae Effective Cross Section Area570mm²
Inductance Factor Al315nH
Product RangeB65684 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
Power Transformers and Energy Storage Chokes
Effective Magnetic Path Length
109mm
Inductance Factor Al
315nH
SVHC
No SVHC (25-Jun-2025)
Core Size
PM62/49
Core Material Grade
N27
Ae Effective Cross Section Area
570mm²
Product Range
B65684 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
