Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65684A0000R027Copy
Manufacturer Standard Lead Time25 weeks
Order Code2355042
Product RangeB65684 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.310 (CNY170.9803) |
| 5+ | CNY106.830 (CNY120.7179) |
| 10+ | CNY93.300 (CNY105.429) |
| 20+ | CNY87.800 (CNY99.214) |
| 40+ | CNY83.640 (CNY94.5132) |
| 80+ | CNY79.400 (CNY89.722) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY151.31 (CNY170.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65684A0000R027Copy
Manufacturer Standard Lead Time25 weeks
Order Code2355042
Product RangeB65684 Series
Technical Datasheet
Effective Magnetic Path Length109mm
Ae Effective Cross Section Area570mm²
Inductance Factor Al9.2µH
Product RangeB65684 Series
Product Overview
The B65684A0000R027 is a PM62-type Transformer Ferrite Core with N27 material grade. It has ungapped construction and particularly suitable for power transformers and energy storage chokes. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61247 standards.
- 9200 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Effective Magnetic Path Length
109mm
Inductance Factor Al
9.2µH
Ae Effective Cross Section Area
570mm²
Product Range
B65684 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
