Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65671W0000R087Copy
Order Code2673421
Product RangeB65671 Series
Your Part Number
378 In Stock
Need more?
378 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.180 (CNY35.2334) |
| 5+ | CNY28.880 (CNY32.6344) |
| 10+ | CNY26.580 (CNY30.0354) |
| 25+ | CNY21.320 (CNY24.0916) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY31.18 (CNY35.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65671W0000R087Copy
Order Code2673421
Product RangeB65671 Series
Technical Datasheet
Core TypeP
Core SizeP26/16
For Use WithPower Transformers
Core Material GradeN87
Effective Magnetic Path Length40mm
Ae Effective Cross Section Area108mm²
Inductance Factor Al5.5µH
Product RangeB65671 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
Power Transformers
Effective Magnetic Path Length
40mm
Inductance Factor Al
5.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P26/16
Core Material Grade
N87
Ae Effective Cross Section Area
108mm²
Product Range
B65671 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033021
