Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65651W0000R030Copy
Manufacturer Standard Lead Time23 weeks
Order Code2284332
Product RangeB65651 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.610 (CNY35.7193) |
| 2+ | CNY29.120 (CNY32.9056) |
| 3+ | CNY26.630 (CNY30.0919) |
| 5+ | CNY24.140 (CNY27.2782) |
| 10+ | CNY21.640 (CNY24.4532) |
| 20+ | CNY21.210 (CNY23.9673) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY31.61 (CNY35.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65651W0000R030Copy
Manufacturer Standard Lead Time23 weeks
Order Code2284332
Product RangeB65651 Series
Technical Datasheet
Core TypeP
Core SizeP18/11
For Use With-
Core Material GradeN30
Effective Magnetic Path Length26.6mm
Ae Effective Cross Section Area46.7mm²
Inductance Factor Al5.9µH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
For Use With
-
Effective Magnetic Path Length
26.6mm
Inductance Factor Al
5.9µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
Core Material Grade
N30
Ae Effective Cross Section Area
46.7mm²
Product Range
B65651 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
