Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65651T0400A048Copy
Order Code2673417
Product RangeB65651 Series
Your Part Number
1,394 In Stock
Need more?
1,394 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.080 (CNY52.0704) |
| 50+ | CNY41.960 (CNY47.4148) |
| 100+ | CNY37.830 (CNY42.7479) |
| 250+ | CNY33.710 (CNY38.0923) |
| 500+ | CNY29.580 (CNY33.4254) |
| 1500+ | CNY25.450 (CNY28.7585) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY46.08 (CNY52.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65651T0400A048Copy
Order Code2673417
Product RangeB65651 Series
Technical Datasheet
Core TypeP
Core SizeP18/11
Core Material GradeN48
For Use WithHigh Q Inductors
Effective Magnetic Path Length25.9mm
Ae Effective Cross Section Area43mm²
Inductance Factor Al400nH
Product RangeB65651 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
Core Material Grade
N48
Effective Magnetic Path Length
25.9mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P18/11
For Use With
High Q Inductors
Ae Effective Cross Section Area
43mm²
Product Range
B65651 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
