Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65517D0063A033Copy
Manufacturer Standard Lead Time24 weeks
Order Code2355049
Product RangeB65517 Series
Your Part Number
575 In Stock
Need more?
575 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY25.670 (CNY29.0071) |
| 50+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.860 (CNY13.4018) |
| 500+ | CNY11.290 (CNY12.7577) |
| 1500+ | CNY10.730 (CNY12.1249) |
| 3000+ | CNY10.160 (CNY11.4808) |
Price for:1 Set
Minimum: 5
Multiple: 5
CNY128.35 (CNY145.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65517D0063A033Copy
Manufacturer Standard Lead Time24 weeks
Order Code2355049
Product RangeB65517 Series
Technical Datasheet
Core TypeP
Core SizeP9/5
For Use With-
Core Material GradeM33
Effective Magnetic Path Length12.5mm
Ae Effective Cross Section Area10mm²
Inductance Factor Al63nH
Product RangeB65517 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B65517D0063A033 is a P9-type Transformer Ferrite Core with M33 material grade. It has gapped construction with centre hole. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 60133 standards.
- Supplied as a set
- 63 ±3% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
P
For Use With
-
Effective Magnetic Path Length
12.5mm
Inductance Factor Al
63nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P9/5
Core Material Grade
M33
Ae Effective Cross Section Area
10mm²
Product Range
B65517 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
