Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65517D0000R048Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153944
Product RangeB65517 Series
Your Part Number
1,072 In Stock
Need more?
1,072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.530 (CNY19.8089) |
| 50+ | CNY9.150 (CNY10.3395) |
| 250+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1500+ | CNY7.540 (CNY8.5202) |
| 3000+ | CNY7.500 (CNY8.475) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY87.65 (CNY99.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65517D0000R048Copy
Manufacturer Standard Lead Time22 weeks
Order Code4153944
Product RangeB65517 Series
Technical Datasheet
Core TypePM
Core SizeP9/5
For Use WithTDK B65522 Series Coil Former
Core Material GradeN48
Effective Magnetic Path Length12.5mm
Ae Effective Cross Section Area10mm²
Inductance Factor Al1.3µH
Product RangeB65517 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65522 Series Coil Former
Effective Magnetic Path Length
12.5mm
Inductance Factor Al
1.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
P9/5
Core Material Grade
N48
Ae Effective Cross Section Area
10mm²
Product Range
B65517 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00098
