Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65513J0000R097Copy
Manufacturer Standard Lead Time25 weeks
Order Code4153942
Product RangeB65513 Series
Your Part Number
2,690 In Stock
Need more?
2,690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.170 (CNY17.1421) |
| 50+ | CNY7.930 (CNY8.9609) |
| 250+ | CNY7.530 (CNY8.5089) |
| 500+ | CNY7.130 (CNY8.0569) |
| 1000+ | CNY6.730 (CNY7.6049) |
| 2760+ | CNY6.320 (CNY7.1416) |
Price for:1 Pair
Minimum: 5
Multiple: 5
CNY75.85 (CNY85.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65513J0000R097Copy
Manufacturer Standard Lead Time25 weeks
Order Code4153942
Product RangeB65513 Series
Technical Datasheet
Core TypeER
Core SizeER14.5/6
For Use WithHigh Inductance Transformers
Core Material GradeN97
Effective Magnetic Path Length19mm
Ae Effective Cross Section Area17.6mm²
Inductance Factor Al1.5µH
Product RangeB65513 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ER
For Use With
High Inductance Transformers
Effective Magnetic Path Length
19mm
Inductance Factor Al
1.5µH
SVHC
No SVHC (25-Jun-2025)
Core Size
ER14.5/6
Core Material Grade
N97
Ae Effective Cross Section Area
17.6mm²
Product Range
B65513 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
