Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65511A0100A048Copy
Manufacturer Standard Lead Time31 weeks
Order Code4153940
Product RangeB65511 Series
Your Part Number
3,327 In Stock
Need more?
140 Next business day delivery available(Shanghai stock)
3,187 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY25.050 (CNY28.3065) |
| 100+ | CNY21.920 (CNY24.7696) |
| 500+ | CNY18.160 (CNY20.5208) |
| 1000+ | CNY15.430 (CNY17.4359) |
Price for:1 Set
Minimum: 10
Multiple: 10
CNY250.50 (CNY283.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65511A0100A048Copy
Manufacturer Standard Lead Time31 weeks
Order Code4153940
Product RangeB65511 Series
Technical Datasheet
Core TypePM
Core SizeP7/4
For Use WithTDK B65512 Series Coil Formers
Core Material GradeN48
Effective Magnetic Path Length10mm
Ae Effective Cross Section Area7mm²
Inductance Factor Al100nH
Product RangeB65511 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
PM
For Use With
TDK B65512 Series Coil Formers
Effective Magnetic Path Length
10mm
Inductance Factor Al
100nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P7/4
Core Material Grade
N48
Ae Effective Cross Section Area
7mm²
Product Range
B65511 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
