Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0743X087Copy
Manufacturer Standard Lead Time25 weeks
Order Code4167318
Product RangeB64290L0743 Series
Your Part Number
2,215 In Stock
Need more?
2,215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.470 (CNY2.7911) |
| 2500+ | CNY2.360 (CNY2.6668) |
| 3750+ | CNY2.260 (CNY2.5538) |
| 7500+ | CNY2.150 (CNY2.4295) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.70 (CNY42.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0743X087Copy
Manufacturer Standard Lead Time25 weeks
Order Code4167318
Product RangeB64290L0743 Series
Technical Datasheet
Core TypeToroid
Core Size15.8mm x 8.9mm x 4.7mm
Core Material GradeN87
For Use WithInductors / Transformers
Effective Magnetic Path Length36.75mm
Ae Effective Cross Section Area15.78mm²
Inductance Factor Al1.19µH
Product RangeB64290L0743 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
N87
Effective Magnetic Path Length
36.75mm
Inductance Factor Al
1.19µH
SVHC
No SVHC (25-Jun-2025)
Core Size
15.8mm x 8.9mm x 4.7mm
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
15.78mm²
Product Range
B64290L0743 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
