Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0699X065Copy
Manufacturer Standard Lead Time36 weeks
Order Code3407547
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.380 (CNY133.7694) |
| 5+ | CNY118.100 (CNY133.453) |
| 10+ | CNY117.820 (CNY133.1366) |
| 20+ | CNY117.530 (CNY132.8089) |
| 40+ | CNY117.250 (CNY132.4925) |
| 90+ | CNY116.960 (CNY132.1648) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.38 (CNY133.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
65.3mm
Inner Diameter
38mm
Frequency Max
-
SVHC
No SVHC (15-Jan-2018)
Product Length
25mm
Frequency Min
-
Impedance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
