Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0674X830Copy
Manufacturer Standard Lead Time7 weeks
Order Code1190604
Product RangeB64290L0674 Series
Also Known AsB64290L674X830
Your Part Number
1,365 In Stock
300 more incoming. You can reserve stock now
1,365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.130 (CNY50.9969) |
| 5+ | CNY38.000 (CNY42.940) |
| 10+ | CNY30.870 (CNY34.8831) |
| 20+ | CNY26.180 (CNY29.5834) |
| 40+ | CNY23.210 (CNY26.2273) |
| 100+ | CNY20.230 (CNY22.8599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.13 (CNY51.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0674X830Copy
Manufacturer Standard Lead Time7 weeks
Order Code1190604
Product RangeB64290L0674 Series
Also Known AsB64290L674X830
Technical Datasheet
Outer Diameter37.5mm
Product Length15mm
Inner Diameter23mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0674 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L674X830 from EPCOS is a ferrite ring toroid core. This toroid is primarily used as an EMC choke for suppressing RF interference in MHz region and in signal transformers. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Effective magnetic cross section area (Ae) is 95.89mm²
- N30 core material grade
- Coated core size is 37.5mm x 21.7mm x 16.2mm
- Effective magnetic path length is 89.65mm
- Inductance factor Al is 5.75µH
- Relative initial permeability is 4300
- Effective magnetic volume is 8597mm³
- Epoxy coating
Applications
Industrial, Power Management
Technical Specifications
Outer Diameter
37.5mm
Inner Diameter
23mm
Frequency Max
-
Product Range
B64290L0674 Series
Product Length
15mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045446
