Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0652X830Copy
Order Code4153932
Product RangeB64290L0652 Series
Your Part Number
5,490 In Stock
Need more?
5,490 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.940 (CNY4.4522) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 3000+ | CNY3.700 (CNY4.181) |
| 6000+ | CNY3.580 (CNY4.0454) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.40 (CNY68.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0652X830Copy
Order Code4153932
Product RangeB64290L0652 Series
Technical Datasheet
Core TypeToroid
Core Size17mm x 10.7mm x 6.8mm
For Use WithTransformers
Core Material GradeN30
Effective Magnetic Path Length42mm
Ae Effective Cross Section Area21.04mm²
Inductance Factor Al2.71µH
Product RangeB64290L0652 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
For Use With
Transformers
Effective Magnetic Path Length
42mm
Inductance Factor Al
2.71µH
SVHC
No SVHC (25-Jun-2025)
Core Size
17mm x 10.7mm x 6.8mm
Core Material Grade
N30
Ae Effective Cross Section Area
21.04mm²
Product Range
B64290L0652 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00393
