Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0618X065Copy
Manufacturer Standard Lead Time26 weeks
Order Code4167308
Product RangeB64290L0618 Series
Your Part Number
1,444 In Stock
Need more?
1,444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.300 (CNY12.769) |
| 50+ | CNY7.690 (CNY8.6897) |
| 250+ | CNY7.650 (CNY8.6445) |
| 500+ | CNY7.600 (CNY8.588) |
| 1000+ | CNY7.560 (CNY8.5428) |
| 2000+ | CNY7.510 (CNY8.4863) |
Price for:Each
Minimum: 5
Multiple: 5
CNY56.50 (CNY63.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0618X065Copy
Manufacturer Standard Lead Time26 weeks
Order Code4167308
Product RangeB64290L0618 Series
Technical Datasheet
Core TypeToroid
Core Size25.3mm x 14.8mm x 10mm
Core Material GradeT65
For Use WithInductors / Transformers
Effective Magnetic Path Length60.07mm
Ae Effective Cross Section Area51.26mm²
Inductance Factor Al5.35µH
Product RangeB64290L0618 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Toroid
Core Material Grade
T65
Effective Magnetic Path Length
60.07mm
Inductance Factor Al
5.35µH
SVHC
No SVHC (25-Jun-2025)
Core Size
25.3mm x 14.8mm x 10mm
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
51.26mm²
Product Range
B64290L0618 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
