Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0618X027Copy
Manufacturer Standard Lead Time38 weeks
Order Code1190603
Product RangeB64290L0618 Series
Also Known AsB64290L618X27
Your Part Number
218 In Stock
Need more?
76 Delivery in 3-4 Business Days(SG stock)
142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.650 (CNY17.6845) |
| 10+ | CNY10.810 (CNY12.2153) |
| 50+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY7.290 (CNY8.2377) |
| 200+ | CNY6.250 (CNY7.0625) |
| 500+ | CNY5.200 (CNY5.876) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.65 (CNY17.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0618X027Copy
Manufacturer Standard Lead Time38 weeks
Order Code1190603
Product RangeB64290L0618 Series
Also Known AsB64290L618X27
Technical Datasheet
Outer Diameter26.8mm
Product Length10mm
Inner Diameter14.8mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0618 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L618X27 is a Transformer Core made of N27 with blue epoxy coating.
- 2000V Minimum high pot test
Applications
Industrial
Technical Specifications
Outer Diameter
26.8mm
Inner Diameter
14.8mm
Frequency Max
-
Product Range
B64290L0618 Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
