Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0082X087Copy
Order Code2673403
Product RangeB64290L0082 Series
Your Part Number
73 In Stock
40 more incoming. You can reserve stock now
73 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.460 (CNY90.9198) |
| 3+ | CNY71.620 (CNY80.9306) |
| 5+ | CNY62.780 (CNY70.9414) |
| 10+ | CNY53.940 (CNY60.9522) |
| 20+ | CNY52.100 (CNY58.873) |
| 50+ | CNY50.260 (CNY56.7938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.46 (CNY90.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0082X087Copy
Order Code2673403
Product RangeB64290L0082 Series
Technical Datasheet
Outer Diameter51.8mm
Product Length20mm
Inner Diameter30mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0082 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L82X87 is a Toroid Transformer Ferrite Core with N87 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 4460 ±25% Inductance factor
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Outer Diameter
51.8mm
Inner Diameter
30mm
Frequency Max
-
Product Range
B64290L0082 Series
Product Length
20mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.119181
