Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB62152A0004X030Copy
Manufacturer Standard Lead Time44 weeks
Order Code2673395
Product RangeB62152 Series
Your Part Number
3,500 In Stock
Need more?
3,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.280 (CNY12.7464) |
| 50+ | CNY5.930 (CNY6.7009) |
| 250+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY4.830 (CNY5.4579) |
| 2000+ | CNY4.530 (CNY5.1189) |
Price for:Each
Minimum: 5
Multiple: 5
CNY56.40 (CNY63.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB62152A0004X030Copy
Manufacturer Standard Lead Time44 weeks
Order Code2673395
Product RangeB62152 Series
Technical Datasheet
Core TypeDouble Aperture
Core Size14.5mm x 8.5mm x 8.3mm
For Use WithBroadband Transformers
Core Material GradeN30
Effective Magnetic Path Length15.3mm
Ae Effective Cross Section Area28.4mm²
Inductance Factor Al10µH
Product RangeB62152 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Double Aperture
For Use With
Broadband Transformers
Effective Magnetic Path Length
15.3mm
Inductance Factor Al
10µH
SVHC
No SVHC (25-Jun-2025)
Core Size
14.5mm x 8.5mm x 8.3mm
Core Material Grade
N30
Ae Effective Cross Section Area
28.4mm²
Product Range
B62152 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
