Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59970C0080A070Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769030
Product RangeB59970 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.520 (CNY15.2776) |
| 50+ | CNY8.580 (CNY9.6954) |
| 100+ | CNY7.920 (CNY8.9496) |
| 250+ | CNY7.120 (CNY8.0456) |
| 500+ | CNY6.560 (CNY7.4128) |
| 1000+ | CNY6.430 (CNY7.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.52 (CNY15.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59970C0080A070Copy
Manufacturer Standard Lead Time28 weeks
Order Code2769030
Product RangeB59970 Series
Technical Datasheet
Resistance (25°C)9.4ohm
Thermistor MountingThrough Hole
Product RangeB59970 Series
Operating Voltage Max80V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance (25°C)
9.4ohm
Product Range
B59970 Series
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Operating Voltage Max
80V
Applications
Over Current Protection, Short Circuit Protection
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
