Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59880C0130A070Copy
Manufacturer Standard Lead Time38 weeks
Order Code4245998
Product RangeB59880 Series
Your Part Number
1,142 In Stock
Need more?
1,142 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY6.530 (CNY7.3789) |
| 250+ | CNY5.410 (CNY6.1133) |
| 500+ | CNY4.990 (CNY5.6387) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2000+ | CNY4.510 (CNY5.0963) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.70 (CNY48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59880C0130A070Copy
Manufacturer Standard Lead Time38 weeks
Order Code4245998
Product RangeB59880 Series
Technical Datasheet
Resistance (25°C)160ohm
Thermistor MountingThrough Hole
Product RangeB59880 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 20%
Holding Current Max55mA
Trip Current90mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter6.5mm
Qualification-
Technical Specifications
Resistance (25°C)
160ohm
Product Range
B59880 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 20%
Trip Current
90mA
Switching Temperature Min
-
PTC Thermistor Diameter
6.5mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
Disc, Radial Leaded
Holding Current Max
55mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
