Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59880C0080A070Copy
Manufacturer Standard Lead Time41 weeks
Order Code2769020
Product RangeB59880 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.060 (CNY12.4978) |
| 50+ | CNY9.390 (CNY10.6107) |
| 250+ | CNY8.320 (CNY9.4016) |
| 500+ | CNY7.700 (CNY8.701) |
| 1000+ | CNY7.210 (CNY8.1473) |
| 2000+ | CNY6.780 (CNY7.6614) |
Price for:Each
Minimum: 5
Multiple: 5
CNY55.30 (CNY62.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59880C0080A070Copy
Manufacturer Standard Lead Time41 weeks
Order Code2769020
Product RangeB59880 Series
Technical Datasheet
Resistance (25°C)70ohm
Thermistor MountingThrough Hole
Product RangeB59880 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance (25°C)
70ohm
Product Range
B59880 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
