Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59870C0120A070Copy
Manufacturer Standard Lead Time20 weeks
Order Code9753290
Product RangeB59870 Series
Your Part Number
1,039 In Stock
Need more?
1,039 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY7.230 (CNY8.1699) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY5.530 (CNY6.2489) |
| 200+ | CNY5.060 (CNY5.7178) |
| 500+ | CNY4.580 (CNY5.1754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59870C0120A070Copy
Manufacturer Standard Lead Time20 weeks
Order Code9753290
Product RangeB59870 Series
Technical Datasheet
Resistance (25°C)25ohm
Thermistor MountingThrough Hole
Product RangeB59870 Series
Operating Voltage Max265V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max100mA
Trip Current200mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Resistance (25°C)
25ohm
Product Range
B59870 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
200mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Thermistor Mounting
Through Hole
Operating Voltage Max
265V
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
PTC
Holding Current Max
100mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
