
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.570 (CNY15.3341) |
| 10+ | CNY11.510 (CNY13.0063) |
| 50+ | CNY9.380 (CNY10.5994) |
| 100+ | CNY8.540 (CNY9.6502) |
| 200+ | CNY8.000 (CNY9.040) |
| 700+ | CNY7.460 (CNY8.4298) |
Product Information
Product Overview
The B59860C0120A070 is a 2-pin PTC Thermistor with lead-free terminals. This B598 series through hole mounting thermistor is marked with type, manufacturer's logo, reference temperature in °C and date code YYWW. Soldering can use rosin-type flux or non-activated flux. The soldering due to insufficient preheating may cause ceramic cracks. Suitable for over-current protection and short circuit protection.
- Short response times
- 11W Maximum power
Applications
Safety
Warnings
Avoid contamination of thermistor surface during storage, handling and processing. Do not touch components with bare hands. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Gloves are recommended.
Technical Specifications
15ohm
B59860 Series
-40°C
125°C
± 25%
280mA
-
11mm
Through Hole
265V
Over Current Protection, Short Circuit Protection
PTC
140mA
No SVHC (25-Jun-2025)
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
