Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59807A0090A062Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1337328RL
Cut Tape1337328
Product RangeB59807 Series
Your Part Number
7,562 In Stock
4,000 more incoming. You can reserve stock now
30 Next business day delivery available(Shanghai stock)
7,532 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.640 | CNY33.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY4.810 (CNY5.4353) |
| 250+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.590 (CNY4.0567) |
| 2000+ | CNY2.990 (CNY3.3787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59807A0090A062Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1337328RL
Cut Tape1337328
Product RangeB59807 Series
Technical Datasheet
Resistance (25°C)400ohm
Thermistor MountingSMD
Product RangeB59807 Series
Operating Voltage Max265VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 25%
Holding Current Max15mA
Trip Current40mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The B59807 series SMD PTC Thermistor for overcurrent and short-circuit protection. It is available in wide range of EIA sizes (0402, 0603 and 1210).
- Qualification based on AEC-Q200
- Thermistor chip with lead-free tinned terminations
- Small size
- Short response times
- Suitable for reflow soldering only
- Suitable for automatic placement
- UL approval
Applications
Safety, Automotive
Technical Specifications
Resistance (25°C)
400ohm
Product Range
B59807 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
40mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
SMD
Operating Voltage Max
265VDC
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
15mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000085
