Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59774C0115A070Copy
Manufacturer Standard Lead Time159 weeks
Order Code4141363
Product RangeB59774 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.600 (CNY19.888) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.500 (CNY14.125) |
| 250+ | CNY11.210 (CNY12.6673) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY10.290 (CNY11.6277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59774C0115A070Copy
Manufacturer Standard Lead Time159 weeks
Order Code4141363
Product RangeB59774 Series
Technical Datasheet
Resistance (25°C)1.1kohm
Thermistor MountingThrough Hole
Product RangeB59774 Series
Operating Voltage Max440VAC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 25%
Holding Current Max16mA
Trip Current32mA
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter9mm
Automotive Qualification StandardAEC-Q200
Qualification-
Technical Specifications
Resistance (25°C)
1.1kohm
Product Range
B59774 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
Trip Current
32mA
Switching Temperature Min
-
PTC Thermistor Diameter
9mm
Qualification
-
Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Applications
Over Current Protection and Inrush Current Limiting
Thermistor Type
Disc, Radial Leaded
Holding Current Max
16mA
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162
