Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59406B0060A040
Order Code4141361
Product RangeB59406 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.450 (CNY28.7585) |
| 10+ | CNY22.270 (CNY25.1651) |
| 50+ | CNY18.450 (CNY20.8485) |
| 100+ | CNY16.550 (CNY18.7015) |
| 200+ | CNY15.270 (CNY17.2551) |
| 500+ | CNY14.250 (CNY16.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.45 (CNY28.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59406B0060A040
Order Code4141361
Product RangeB59406 Series
Technical Datasheet
Resistance (25°C)5.5kohm
Thermistor MountingThrough Hole
Product RangeB59406 Series
Operating Voltage Max550V
ApplicationsOver Current Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor TypeRod
Resistance Tolerance (25°C)± 28%
Holding Current Max2.5mA
Trip Current6.5mA
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
5.5kohm
Product Range
B59406 Series
Applications
Over Current Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 28%
Trip Current
6.5mA
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
550V
Operating Temperature Min
-40°C
Thermistor Type
Rod
Holding Current Max
2.5mA
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00087
