Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59300M1140A070Copy
Manufacturer Standard Lead Time38 weeks
Order Code4141360
Product RangeB59300 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.690 (CNY51.6297) |
| 5+ | CNY41.130 (CNY46.4769) |
| 10+ | CNY39.450 (CNY44.5785) |
| 25+ | CNY37.470 (CNY42.3411) |
| 50+ | CNY36.100 (CNY40.793) |
| 200+ | CNY33.590 (CNY37.9567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.69 (CNY51.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59300M1140A070Copy
Manufacturer Standard Lead Time38 weeks
Order Code4141360
Product RangeB59300 Series
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Product RangeB59300 Series
Operating Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max40°C
Thermistor TypeBead
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
300ohm
Product Range
B59300 Series
Operating Temperature Min
-25°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
Bead
Holding Current Max
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
