Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59300M1130A070Copy
Manufacturer Standard Lead Time36 weeks
Order Code1299951
Product RangeB59300 Series
Your Part Number
191 In Stock
Need more?
191 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.310 (CNY52.3303) |
| 5+ | CNY41.660 (CNY47.0758) |
| 10+ | CNY39.910 (CNY45.0983) |
| 25+ | CNY37.850 (CNY42.7705) |
| 50+ | CNY36.400 (CNY41.132) |
| 200+ | CNY32.900 (CNY37.177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.31 (CNY52.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59300M1130A070Copy
Manufacturer Standard Lead Time36 weeks
Order Code1299951
Product RangeB59300 Series
Technical Datasheet
Resistance (25°C)300ohm
Thermistor MountingThrough Hole
Product RangeB59300 Series
Operating Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max40°C
Thermistor TypePTC
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Product Overview
The B59300 series PTC Thermistor used as limit temperature sensors. It is ideal for thermal protection of winding in electric motors and limit temperature monitoring.
- Thermistor pellets with insulating encapsulation in series connection (triple sensor)
- Low-resistance type, steep R/T curve
- Silver-plated and PTFE-insulated 26AWG Litz wires
- Characteristics for sensing temperatures
- Colour coding of Litz wires to DIN 44082, connecting wires in yellow
- UL approval to UL 1434 (file number E69802)
Applications
Motor Drive & Control, Test & Measurement
Technical Specifications
Resistance (25°C)
300ohm
Product Range
B59300 Series
Operating Temperature Min
0°C
Operating Temperature Max
40°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
PTC
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
