Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59252J0140B020Copy
Manufacturer Standard Lead Time30 weeks
Order Code4354267
Product RangeJ252 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.770 (CNY55.1101) |
| 50+ | CNY41.310 (CNY46.6803) |
| 100+ | CNY36.820 (CNY41.6066) |
| 250+ | CNY34.360 (CNY38.8268) |
| 500+ | CNY32.290 (CNY36.4877) |
| 1000+ | CNY30.320 (CNY34.2616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY48.77 (CNY55.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59252J0140B020Copy
Manufacturer Standard Lead Time30 weeks
Order Code4354267
Product RangeJ252 Series
Technical Datasheet
Resistance (25°C)500ohm
Thermistor MountingThrough Hole
Product RangeJ252 Series
Operating Voltage Max780V
Operating Temperature Min-40°C
ApplicationsInrush Current Limiter and Discharge Resistor
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
500ohm
Product Range
J252 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
780V
Applications
Inrush Current Limiter and Discharge Resistor
Thermistor Type
-
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00904
