Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59217J0130A020Copy
Manufacturer Standard Lead Time38 weeks
Order Code3013663
Product RangeJ217 Series
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.190 (CNY38.6347) |
| 50+ | CNY26.680 (CNY30.1484) |
| 100+ | CNY25.690 (CNY29.0297) |
| 250+ | CNY24.700 (CNY27.911) |
| 500+ | CNY23.710 (CNY26.7923) |
| 1000+ | CNY22.970 (CNY25.9561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.19 (CNY38.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59217J0130A020Copy
Manufacturer Standard Lead Time38 weeks
Order Code3013663
Product RangeJ217 Series
Technical Datasheet
Resistance (25°C)56ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeJ217 Series
Operating Voltage Max440VAC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor Type-
Holding Current Max-
Trip Current-
SVHCNo SVHC (21-Jan-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Automotive Qualification StandardAEC-Q200
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
56ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
440VAC
Operating Temperature Min
-40°C
Thermistor Type
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Qualification
AEC-Q200
Thermistor Mounting
Through Hole
Product Range
J217 Series
Applications
Over Current Protection, Short Circuit Protection
Operating Temperature Max
125°C
Holding Current Max
-
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Max
-
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
