Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59215J0130A020Copy
Manufacturer Standard Lead Time48 weeks
Order Code3013660
Product RangeB59215 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.750 (CNY52.8275) |
| 50+ | CNY39.710 (CNY44.8723) |
| 100+ | CNY35.180 (CNY39.7534) |
| 250+ | CNY32.550 (CNY36.7815) |
| 500+ | CNY30.470 (CNY34.4311) |
| 1000+ | CNY28.680 (CNY32.4084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.75 (CNY52.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59215J0130A020Copy
Manufacturer Standard Lead Time48 weeks
Order Code3013660
Product RangeB59215 Series
Technical Datasheet
Resistance (25°C)22ohm
PTC Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangeB59215 Series
Operating Voltage Max280VAC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor Type-
Holding Current Max-
Trip Current-
SVHCNo SVHC (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
Technical Specifications
Resistance (25°C)
22ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
280VAC
Applications
Over Current Protection, Short Circuit Protection
Thermistor Type
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Automotive Qualification Standard
AEC-Q200
PTC Thermistor Mounting
Through Hole
Product Range
B59215 Series
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Holding Current Max
-
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Max
-
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
