Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB59100M1070A070Copy
Order Code2769001
Product RangeB59100 Series
Your Part Number
167 In Stock
Need more?
167 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.340 (CNY45.5842) |
| 10+ | CNY34.640 (CNY39.1432) |
| 50+ | CNY31.520 (CNY35.6176) |
| 100+ | CNY30.410 (CNY34.3633) |
| 200+ | CNY29.300 (CNY33.109) |
| 400+ | CNY28.720 (CNY32.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.34 (CNY45.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB59100M1070A070Copy
Order Code2769001
Product RangeB59100 Series
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
Product RangeB59100 Series
Operating Voltage Max30VDC
Operating Temperature Min90°C
ApplicationsLimit Temperature Monitoring & Thermal Protection
Operating Temperature Max160°C
Thermistor TypeBead
Resistance Tolerance (25°C)-
Holding Current Max-
Trip Current-
SVHCLead (25-Jun-2025)
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
Product Range
B59100 Series
Operating Temperature Min
90°C
Operating Temperature Max
160°C
Resistance Tolerance (25°C)
-
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
-
Thermistor Mounting
Through Hole
Operating Voltage Max
30VDC
Applications
Limit Temperature Monitoring & Thermal Protection
Thermistor Type
Bead
Holding Current Max
-
SVHC
Lead (25-Jun-2025)
Switching Temperature Max
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
