Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB58101A0851A000Copy
Order Code4683820
Product RangeB58101 Series
Your Part Number
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.910 (CNY124.1983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.91 (CNY124.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58101A0851A000Copy
Order Code4683820
Product RangeB58101 Series
Technical Datasheet
Thermistor TypeProbe Assembly
Resistance (25°C)5kohm
Resistance Tolerance (25°C)-
Product RangeB58101 Series
NTC MountingPanel Mount
B-Constant3988K
B-Constant Tolerance± 1%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Probe Assembly
Resistance Tolerance (25°C)
-
NTC Mounting
Panel Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
5kohm
Product Range
B58101 Series
B-Constant
3988K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
